+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM221C40U

Automation module: PLC programmable controller; OUT: 16; IN: 24


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM221C40U
TME Symbol:
TM221C40U

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
PLC programmable controller
Number of outputs
16
Number of inputs
24
Manufacturer series
Modicon M221
Operating temperature
-10...55°C
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight832 g
Certificates
EAN code3606485408637
See other products in this category: PLC Drivers SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM221C40U
0 in TME stock
Net price for quantities from 1 pcs - 602.38 USDGross price for quantities from 1 pcs - 602.38 USD
Net price for quantities from 5 pcs - 564.74 USDGross price for quantities from 5 pcs - 564.74 USD
Net price for quantities from 10 pcs - 527.09 USDGross price for quantities from 10 pcs - 527.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.