+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM2S8-C186

Screw mounted clamp; polyamide; black; Ht: 15.5mm; L: 41.1mm

Manufacturer: PANDUIT

Manufacturer part number:
TM2S8-C186
TME Symbol:
TM2S8-C186

Specification

Manufacturer
PANDUIT
Type of cable accessories
screw mounted clamp
Body material
polyamide
Body colour
black
Height
15.5mm
Length
41.1mm
Width
50.3mm
Cable accessories application
Cable P-clips
Gross weight0.6 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
TM2S8-C186
3590 in TME stock
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs