+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM3AQ2

Automation module: analog output; IP20; Modicon TM3; IN: 2


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM3AQ2
TME Symbol:
TM3AQ2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
analog output
IP rating
IP20
Manufacturer series
Modicon TM3
Number of inputs
2
Kind of output 1
0...10V, 0...20mA, 4...20mA, -10...+10V
Leads
screw terminals
Gross weight220 g
Certificates
EAN code3606480648960
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM3AQ2
0 in TME stock
Net price for quantities from 1 pcs - 216.50 USDGross price for quantities from 1 pcs - 216.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.