+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM3DI16

Automation module: digital input; IP20; Modicon TM3; 24VDC; IN: 16


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM3DI16
TME Symbol:
TM3DI16

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
digital input
IP rating
IP20
Manufacturer series
Modicon TM3
Number of inputs
16
Kind of input 1
transistor
Leads
screw terminals
Supply voltage
  • 24V DC
Gross weight210.8 g
Certificates
EAN code3606480611384
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM3DI16
0 in TME stock
Net price for quantities from 1 pcs - 181.50 USDGross price for quantities from 1 pcs - 181.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.