+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM3TM3

Automation module: analog input/output; IP20; Modicon TM3; IN: 2

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM3TM3
TME Symbol:
TM3TM3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
analog input/output
IP rating
IP20
Manufacturer series
Modicon TM3
Number of inputs
2
Number of outputs
1
Kind of input 1
0...10V, 0...20mA, 4...20mA, -10...+10V, Ni100, Ni1000, Pt100, Pt1000, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Kind of output 1
0...10V, 0...20mA, 4...20mA, -10...+10V
Leads
screw terminals
Gross weight221.3 g
Certificates
EAN code3606480649042
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM3TM3
0 in TME stock
Net price for quantities from 1 pcs - 348.14 USDGross price for quantities from 1 pcs - 348.14 USD
Net price for quantities from 25 pcs - 323.09 USDGross price for quantities from 25 pcs - 323.09 USD
No. of pieces (Multiplicity: 1)