+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM5ACTB16

Contact block; IP20; Leads: spring clamps; PIN: 16; white

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5ACTB16
TME Symbol:
TM5ACTB16

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
contact block
IP rating
IP20
Leads
spring clamps
Number of pins
16
Colour
white
Application - series/manufacturer
Modicon TM5
Gross weight24 g
Certificates
EAN code3595864145198
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
*
TM5ACTB16
0 in TME stock
Net price for quantities from 1 pcs - 21.60 USDGross price for quantities from 1 pcs - 21.60 USD
No. of pieces (Multiplicity: 1)