+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM5ACTB5FFS

Automation module: safety terminal block; IP20; Modicon TM5

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5ACTB5FFS
TME Symbol:
TM5ACTB5FFS

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
safety terminal block
IP rating
IP20
Manufacturer series
Modicon TM5
Related items
TM5SAI4AFS, TM5SDM8TBFS, TM5STI4ATCFS
Number of pins
16
Supply voltage
  • 24V DC
Gross weight24 g
Certificates
EAN code3606480941160
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM5ACTB5FFS
0 in TME stock
Net price for quantities from 1 pcs - 20.03 USDGross price for quantities from 1 pcs - 20.03 USD
No. of pieces (Multiplicity: 1)