+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM5C24D18T

Automation module: in/out extension; -10÷50°C; IP20; Modicon TM5


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5C24D18T
TME Symbol:
TM5C24D18T

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
in/out extension
Operating temperature
-10...50°C
IP rating
IP20
Manufacturer series
Modicon TM5
Number of inputs
24
Number of outputs
18
Kind of input 1
digital
Kind of output 1
digital
Gross weight278 g
Certificates
EAN code3595864074351
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM5C24D18T
0 in TME stock
Net price for quantities from 1 pcs - 771.06 USDGross price for quantities from 1 pcs - 771.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.