+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM5CSLC100FS

Automation module: safety; 0÷45°C; IP20; Modicon TM5; 24VDC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5CSLC100FS
TME Symbol:
TM5CSLC100FS

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
safety
Operating temperature
0...45°C
IP rating
IP20
Manufacturer series
Modicon TM5
Additional functions
support max 20 safety nodes
Interface
SERCOS III
Supply voltage
  • 24V DC
Gross weight509 g
Certificates
EAN code3595864127989
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM5CSLC100FS
0 in TME stock
Net price for quantities from 1 pcs - 1 540.15 USDGross price for quantities from 1 pcs - 1 540.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.