+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM5SBER2

Automation module: bus base supply; IP20; Modicon TM5; 24VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5SBER2
TME Symbol:
TM5SBER2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
bus base supply
IP rating
IP20
Manufacturer series
Modicon TM5
Supply voltage
  • 24V DC
Gross weight59 g
Certificates
EAN code3595864074870
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM5SBER2
0 in TME stock
Net price for quantities from 1 pcs - 223.40 USDGross price for quantities from 1 pcs - 223.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.