+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM5SDI4D

Automation module: digital input; IP20; Modicon TM5; 24VDC; IN: 4


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5SDI4D
TME Symbol:
TM5SDI4D

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
digital input
IP rating
IP20
Manufacturer series
Modicon TM5
Number of inputs
4
Kind of input 1
transistor/sink
Supply voltage
  • 24V DC
Gross weight37 g
Certificates
EAN code3595864074436
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM5SDI4D
0 in TME stock
Net price for quantities from 1 pcs - 90.15 USDGross price for quantities from 1 pcs - 90.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.