+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM5SDM4DTRFS

Automation module: safety digital input/output; IP20; IN: 2


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5SDM4DTRFS
TME Symbol:
TM5SDM4DTRFS

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
safety digital input/output
IP rating
IP20
Manufacturer series
Modicon TM5
Number of inputs
2
Number of outputs
2
Kind of input 1
transistor/sink
Kind of output 1
relay
Gross weight102 g
Certificates
EAN code3595864128146
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM5SDM4DTRFS
0 in TME stock
Net price for quantities from 1 pcs - 820.78 USDGross price for quantities from 1 pcs - 820.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.