+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM5SDM8TBFS

Automation module: safety digital input/output; IP20; IN: 6; 0.5A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5SDM8TBFS
TME Symbol:
TM5SDM8TBFS

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
safety digital input/output
IP rating
IP20
Manufacturer series
Modicon TM5
Number of inputs
6
Number of outputs
4
Kind of input 1
transistor/sink
Kind of output 1
transistor
Output 1 electrical parameters
0.5A
Gross weight73 g
Certificates
EAN code3606480941146
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM5SDM8TBFS
0 in TME stock
Net price for quantities from 1 pcs - 930.15 USDGross price for quantities from 1 pcs - 930.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.