+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM5SDO2DTRFS

Automation module: safety digital output; IP20; Modicon TM5


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5SDO2DTRFS
TME Symbol:
TM5SDO2DTRFS

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
safety digital output
IP rating
IP20
Manufacturer series
Modicon TM5
Number of outputs
2
Kind of output 1
relay
Output 1 electrical parameters
6A
Gross weight99 g
Certificates
EAN code3606480941177
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM5SDO2DTRFS
0 in TME stock
Net price for quantities from 1 pcs - 976.16 USDGross price for quantities from 1 pcs - 976.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.