+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM5SE1MISC20005

Automation module: counter; IP20; Modicon TM5; 5VDC; 4MHz

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5SE1MISC20005
TME Symbol:
TM5SE1MISC20005

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
counter
IP rating
IP20
Manufacturer series
Modicon TM5
Max IN1 counting frequency
4MHz
Supply voltage
  • 5V DC
Gross weight39 g
Certificates
EAN code3606481276407
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM5SE1MISC20005
0 in TME stock
Net price for quantities from 1 pcs - 716.58 USDGross price for quantities from 1 pcs - 716.58 USD
No. of pieces (Multiplicity: 1)