+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM5SE4IOL

Automation module: communication; 0÷55°C; IP20; Modicon TM5


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5SE4IOL
TME Symbol:
TM5SE4IOL

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
communication
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
Modicon TM5
Interface
IO-Link
Gross weight38 g
Certificates
EAN code3595864152462
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM5SE4IOL
0 in TME stock
Net price for quantities from 1 pcs - 473.74 USDGross price for quantities from 1 pcs - 473.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.