+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3628621

Meter: temperature; analogue,gas-actuated; 0÷160°C; 73; Ø: 100mm

Manufacturer: WIKA

Manufacturer part number:
3628621
TME Symbol:
TM73-3628621

Specification

Manufacturer
WIKA
Type of meter
temperature
Kind of meter
analogue, gas-actuated
Temperature measuring range
0...160°C
Measuring instruments application
chemical industry, petrochemical industry
Measurement
temperature
Manufacturer series
73
Probe diameter
8mm
Enclosure material
stainless steel
Diameter
100mm
Accuracy class
1
Cable length
3m
Mechanical connection
plain stem (without thread)
Capillary tube lenght
3m
L1 dimension
200mm
Measuring instrument features
  • laminated safety glass
  • lower position of the sensor
Gross weight100 g

WATCH VIDEO

See other products in this category: Temperature Meters WIKA,
See other products from this series.:
*
3628621
0 in TME stock
Net price for quantities from 1 pcs - 399.18 USDGross price for quantities from 1 pcs - 399.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.