+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM7SPS1A

Automation module: bus base supply; IP67; Modicon TM7; 24VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM7SPS1A
TME Symbol:
TM7SPS1A

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
bus base supply
IP rating
IP67
Manufacturer series
Modicon TM7
Supply voltage
  • 24V DC
Gross weight212 g
Certificates
EAN code3595864093239
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM7SPS1A
0 in TME stock
Net price for quantities from 1 pcs - 194.71 USDGross price for quantities from 1 pcs - 194.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.