+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMA0512S

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iout: 80mA; SIP


Manufacturer: TRACO POWER

Manufacturer part number:
TMA0512S
TME Symbol:
TMA0512S

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output current
80mA
Case
SIP
Mounting
THT
Manufacturer series
TMA
Body dimensions
19.5x10.2x6.1mm
Efficiency
78%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1kV
Number of outputs
1
Dimensions
Gross weight2.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TMA0512S
256 in TME stock
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 10 pcs - 3.97 USDGross price for quantities from 10 pcs - 3.97 USD
Net price for quantities from 20 pcs - 3.74 USDGross price for quantities from 20 pcs - 3.74 USD
Net price for quantities from 30 pcs - 3.67 USDGross price for quantities from 30 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs