+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMA1505D

Converter: DC/DC; 1W; Uin: 13.5÷16.5VDC; Uout: 5VDC; Uout2: -5VDC

Manufacturer: TRACO POWER

Manufacturer part number:
TMA1505D
TME Symbol:
TMA1505D

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
1W
Input voltage
13.5...16.5V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
-100mA
Case
SIP
Mounting
THT
Manufacturer series
TMA
Body dimensions
19.5x10.2x7.1mm
Efficiency
74%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1kV
Number of outputs
2
Dimensions
Gross weight2.567 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TMA1505D
10 in TME stock
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 10 pcs - 4.26 USDGross price for quantities from 10 pcs - 4.26 USD
Net price for quantities from 20 pcs - 4.25 USDGross price for quantities from 20 pcs - 4.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs