+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31115744

Meter: temperature; analogue,bimetal; 0÷60°C; Probe l: 40mm; A43

Manufacturer: WIKA

Manufacturer part number:
31115744
TME Symbol:
TMA43-31115744

Specification

Manufacturer
WIKA
Type of meter
temperature
Kind of meter
analogue, bimetal
Temperature measuring range
0...60°C
Probe length
40mm
Measuring instruments application
heating systems
Measurement
temperature
Manufacturer series
A43
Enclosure material
steel
Diameter
80mm
Accuracy class
2
Cover material
copper alloy
Mechanical connection
G 1/2"B
Measuring instrument features
  • acrylic glass
  • rear position of the sensor
Gross weight100 g

WATCH VIDEO

See other products in this category: Temperature Meters WIKA,
See other products from this series.:
*
31115744
0 in TME stock
Net price for quantities from 1 pcs - 9.53 USDGross price for quantities from 1 pcs - 9.53 USD
No. of pieces (Multiplicity: 1)