+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMAP 1215D

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Uout2: -15VDC

NEW

Manufacturer: TRACO POWER

Manufacturer part number:
TMAP 1215D
TME Symbol:
TMAP1215D

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
15V, 15V DC
Output voltage 2
-15V DC
Output current
34mA
Output current 2
-34mA
Case
SIP7
Mounting
THT
Manufacturer series
TMAP
Body dimensions
19.5x7.1x10.2mm
Efficiency
82%
Operating temperature
-40...90°C
Output ripple
100Vpp
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Application
industry
Additional functions
disturbance filter
Conform to the norm
IEC EN ETL62368-1
Gross weight3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TMAP 1215D
0 in TME stock
Net price for quantities from 1 pcs - 7.63 USDGross price for quantities from 1 pcs - 7.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.