+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMAP 2409S

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 9VDC; Iout: 110mA

NEW

Manufacturer: TRACO POWER

Manufacturer part number:
TMAP 2409S
TME Symbol:
TMAP2409S

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
9V DC
Output current
0.11A
Output current 2
110mA
Case
SIP7
Mounting
THT
Manufacturer series
TMAP
Body dimensions
19.5x7.1x10.2mm
Efficiency
79%
Operating temperature
-40...90°C
Output ripple
100Vpp
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
industry
Additional functions
disturbance filter
Conform to the norm
IEC EN ETL62368-1
Gross weight3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TMAP 2409S
0 in TME stock
Net price for quantities from 1 pcs - 8.22 USDGross price for quantities from 1 pcs - 8.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.