+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMCJG6VP0010Y

Microswitch SNAP ACTION; 15A/250VAC; 0.25A/250VDC; SPST-NO; 1GΩ

Manufacturer: C&K

Manufacturer part number:
TMCJG6VP0010Y
TME Symbol:
TMCJG6VP0010Y

Specification

Manufacturer
C&K
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
0.25A / 250V DC
Contacts configuration
SPST-NO
Switching method
OFF-(ON)
Number of positions
2
Stable positions number
1
Leads
for soldering
Operating temperature
-55...150°C
Electrical life
150000 cycles
Min. insulation resistance
1GΩ
Contact material
copper
Gross weight15 g
Certificates
See other products in this category: Microswitches SNAP ACTION C&K,
*
TMCJG6VP0010Y
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order