+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMDC 10-2425

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 24VDC; Uout2: -24VDC; 3kV


Manufacturer: TRACO POWER

Manufacturer part number:
TMDC 10-2425
TME Symbol:
TMDC10-2425

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
0.208A
Output current 2
208mA
Manufacturer series
TMDC10
Body dimensions
79x34x22mm
Efficiency
85%
Operating temperature
-40...80°C
Switching frequency
330kHz
Protection
anti-overload OPP, short circuit protection SCP, voltage drop BOP
Insulation voltage
3kV
Number of outputs
2
Electrical connection
terminal block
Dimensions
Gross weight80.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TMDC 10-2425
3 in TME stock
Net price for quantities from 1 pcs - 54.22 USDGross price for quantities from 1 pcs - 54.22 USD
Net price for quantities from 50 pcs - 48.67 USDGross price for quantities from 50 pcs - 48.67 USD
Net price for quantities from 100 pcs - 45.88 USDGross price for quantities from 100 pcs - 45.88 USD
Net price for quantities from 250 pcs - 44.84 USDGross price for quantities from 250 pcs - 44.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs