+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4410.0202

Circuit breaker; Urated: 240VAC; 28VDC; 3A; SPST; Poles: 1; screw


Manufacturer: SCHURTER

Manufacturer part number:
4410.0202
TME Symbol:
TMF12-211-3

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
28V DC/240V AC
Current rating
3A
Contacts configuration
SPST
Number of poles
1
Mounting
screw
IP rating
IP40
Manufacturer series
TMF12-211
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
Ø11mm
Dielectric strength
1.5kV AC
Thread length
10mm
Breakers application
household appliance, industrial appliance
Trade name
MCB
Operating temperature
-5...60°C
Gross weight26.45 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4410.0202
0 in TME stock
Net price for quantities from 1 pcs - 33.03 USDGross price for quantities from 1 pcs - 33.03 USD
Net price for quantities from 10 pcs - 30.77 USDGross price for quantities from 10 pcs - 30.77 USD
Net price for quantities from 40 pcs - 29.26 USDGross price for quantities from 40 pcs - 29.26 USD
Net price for quantities from 100 pcs - 27.37 USDGross price for quantities from 100 pcs - 27.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs