+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4410.0067

Circuit breaker; Urated: 240VAC; 28VDC; 2A; SPST + SPDT; Poles: 1


Manufacturer: SCHURTER

Manufacturer part number:
4410.0067
TME Symbol:
TMF12-211S-2

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
28V DC/240V AC
Current rating
2A
Contacts configuration
SPST + SPDT
Number of poles
1
Mounting
screw
IP rating
IP40
Manufacturer series
TMF12-211
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
Ø11mm
Dielectric strength
1.5kV AC
Thread length
10mm
Integrated auxiliary contacts
SPDT
Breakers application
household appliance, industrial appliance
Trade name
MCB
Operating temperature
-5...60°C
Gross weight11 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4410.0067
0 in TME stock
Net price for quantities from 1 pcs - 44.25 USDGross price for quantities from 1 pcs - 44.25 USD
Net price for quantities from 10 pcs - 40.98 USDGross price for quantities from 10 pcs - 40.98 USD
Net price for quantities from 40 pcs - 39.72 USDGross price for quantities from 40 pcs - 39.72 USD
Net price for quantities from 100 pcs - 36.46 USDGross price for quantities from 100 pcs - 36.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.