+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMH1215D

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: TRACO POWER

Manufacturer part number:
TMH1215D
TME Symbol:
TMH1215D

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
65mA
Output current 2
-65mA
Case
SIP7
Mounting
THT
Manufacturer series
TMH
Body dimensions
19.5x10.2x7.5mm
Efficiency
82%
Operating temperature
-40...85°C
Switching frequency
80kHz
Protection
short circuit protection SCP
Insulation voltage
1kV
Number of outputs
2
Dimensions
Gross weight2.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TMH1215D
69 in TME stock
Net price for quantities from 1 pcs - 7.35 USDGross price for quantities from 1 pcs - 7.35 USD
Net price for quantities from 5 pcs - 6.82 USDGross price for quantities from 5 pcs - 6.82 USD
Net price for quantities from 10 pcs - 6.53 USDGross price for quantities from 10 pcs - 6.53 USD
Net price for quantities from 20 pcs - 6.26 USDGross price for quantities from 20 pcs - 6.26 USD
Net price for quantities from 50 pcs - 5.95 USDGross price for quantities from 50 pcs - 5.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs