+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMH1215S

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Iout: 130mA


Manufacturer: TRACO POWER

Manufacturer part number:
TMH1215S
TME Symbol:
TMH1215S

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output current
0.13A
Case
SIP7
Mounting
THT
Manufacturer series
TMH
Body dimensions
19.5x10.2x7.5mm
Efficiency
83%
Operating temperature
-40...85°C
Switching frequency
80kHz
Protection
short circuit protection SCP
Insulation voltage
1kV
Number of outputs
1
Dimensions
Gross weight2.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TMH1215S
10 in TME stock
Net price for quantities from 1 pcs - 7.44 USDGross price for quantities from 1 pcs - 7.44 USD
Net price for quantities from 10 pcs - 6.83 USDGross price for quantities from 10 pcs - 6.83 USD
Net price for quantities from 100 pcs - 6.36 USDGross price for quantities from 100 pcs - 6.36 USD
Net price for quantities from 1000 pcs - 5.89 USDGross price for quantities from 1000 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs