+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of automation module | regulator | |
Controlled parameter | temperature | |
Controlled parameter range | -1999...9999 | |
Kind of output 1 | relay | |
Kind of input 1 | digital | |
Mounting | socket | |
Manufacturer series | TMH | |
IP rating | IP20 | |
Operating temperature | -10...50°C |