+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TML 40212

Converter: AC/DC; 40W; Uin: 90÷264VAC,100÷375VDC; Uout: 12VDC; 84%

Manufacturer: TRACO POWER

Manufacturer part number:
TML 40212
TME Symbol:
TML40212

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
40W
Input voltage
90...264V AC, 100...375V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
1.666A
Output current 2
1.666A
Number of outputs
2
Efficiency
84%
Manufacturer series
TML 40
Body dimensions
89.5x64.1x25mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...60°C
Dimensions
Gross weight280 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TML 40212
0 in TME stock
Net price for quantities from 1 pcs - 90.90 USDGross price for quantities from 1 pcs - 90.90 USD
Net price for quantities from 5 pcs - 86.44 USDGross price for quantities from 5 pcs - 86.44 USD
Net price for quantities from 25 pcs - 83.65 USDGross price for quantities from 25 pcs - 83.65 USD
Net price for quantities from 100 pcs - 80.87 USDGross price for quantities from 100 pcs - 80.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.