+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMLM 05105

Converter: AC/DC; 5W; Uin: 90÷264VAC,120÷370VDC; Uout: 5VDC; OUT: 1


Manufacturer: TRACO POWER

Manufacturer part number:
TMLM 05105
TME Symbol:
TMLM05105

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
5W
Input voltage
90...264V AC, 120...370V DC
Output voltage
5V DC
Output current
1A
Number of outputs
1
Efficiency
71%
Manufacturer series
TMLM
Body dimensions
50.8x25.4x15.16mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...60°C
Dimensions
Gross weight37.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMLM 05105
9 in TME stock
Net price for quantities from 1 pcs - 40.32 USDGross price for quantities from 1 pcs - 40.32 USD
Net price for quantities from 5 pcs - 38.11 USDGross price for quantities from 5 pcs - 38.11 USD
Net price for quantities from 30 pcs - 36.88 USDGross price for quantities from 30 pcs - 36.88 USD
Net price for quantities from 100 pcs - 35.64 USDGross price for quantities from 100 pcs - 35.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs