+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMLM 05112

Converter: AC/DC; 5W; Uin: 90÷264VAC,120÷370VDC; Uout: 12VDC; OUT: 1


Manufacturer: TRACO POWER

Manufacturer part number:
TMLM 05112
TME Symbol:
TMLM05112

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
5W
Input voltage
90...264V AC, 120...370V DC
Output voltage
12V DC
Output current
0.42A
Number of outputs
1
Efficiency
75%
Manufacturer series
TMLM
Body dimensions
50.8x25.4x15.16mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...60°C
Dimensions
Gross weight39.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMLM 05112
6 in TME stock
Net price for quantities from 1 pcs - 46.13 USDGross price for quantities from 1 pcs - 46.13 USD
Net price for quantities from 5 pcs - 43.60 USDGross price for quantities from 5 pcs - 43.60 USD
Net price for quantities from 25 pcs - 42.20 USDGross price for quantities from 25 pcs - 42.20 USD
Net price for quantities from 100 pcs - 40.79 USDGross price for quantities from 100 pcs - 40.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.