+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMOV14RP115E

Varistor: metal-oxide; THT; 115VAC; 150VDC; 180V; 6kA; Ø14mm; Ø: 14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
TMOV14RP115E
TME Symbol:
TMOV14RP115E

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
115V AC, 150V DC
Varistor voltage
180V
Varistor max current 8/20µs
6kA
Terminal pitch
7.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy 2 ms
35J
Manufacturer series
TMOV
Number of terminals
2
Varistors features
with thermal protection
Gross weight1 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
TMOV14RP115E
0 in TME stock
Net price for quantities from 1200 pcs - 0.92 USDGross price for quantities from 1200 pcs - 0.92 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 1 200.
Multiplicity: 600.