+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMOV25SP115M

Varistor: metal-oxide; THT; 115VAC; 150VDC; 180V; 20kA; Ø25mm; 170J

Manufacturer: LITTELFUSE

Manufacturer part number:
TMOV25SP115M
TME Symbol:
TMOV25SP115M

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
115V AC, 150V DC
Varistor voltage
180V
Varistor max current 8/20µs
20kA
Terminal pitch
19.2mm
Body dimensions
Ø25mm
Diameter
25mm
Height
25mm
Energy 2 ms
170J
Manufacturer series
iTMOV
Number of terminals
3
Varistors features
  • monitor lead
  • with thermal protection
Gross weight9.39 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
TMOV25SP115M
20 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 100 pcs - 3.08 USDGross price for quantities from 100 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 100 pcs