+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMOV25SP440M

Varistor: metal-oxide; THT; 440VAC; 585VDC; 715V; 20kA; Ø25mm; 470J

Manufacturer: LITTELFUSE

Manufacturer part number:
TMOV25SP440M
TME Symbol:
TMOV25SP440M

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
440V AC, 585V DC
Varistor voltage
715V
Varistor max current 8/20µs
20kA
Terminal pitch
19.2mm
Body dimensions
Ø25mm
Diameter
25mm
Height
25mm
Energy 2 ms
470J
Manufacturer series
iTMOV
Number of terminals
3
Varistors features
  • monitor lead
  • with thermal protection
Gross weight1 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
TMOV25SP440M
0 in TME stock
Net price for quantities from 800 pcs - 3.43 USDGross price for quantities from 800 pcs - 3.43 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 800.
Multiplicity: 100.