+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMOV34S271EP

Varistor: metal-oxide; THT; 275VAC; 396VDC; 430V; 40kA; Ø34mm; 550J

Manufacturer: LITTELFUSE

Manufacturer part number:
TMOV34S271EP
TME Symbol:
TMOV34S271EP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 396V DC
Varistor voltage
430V
Varistor max current 8/20µs
40kA
Body dimensions
Ø34mm
Diameter
34mm
Height
34mm
Energy E10/1000µs
550J
Operating temperature
-55...85°C
Number of terminals
2
Capacitance
4.5nF
Gross weight31.61 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
TMOV34S271EP
0 in TME stock
Net price for quantities from 180 pcs - 17.43 USDGross price for quantities from 180 pcs - 17.43 USD
No. of pieces (Multiplicity: 60)