+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMOV34S271MP

Varistor: metal-oxide; SMD; 550J; 4500pF; 37x47.5x12.95mm; TMOV


Manufacturer: LITTELFUSE

Manufacturer part number:
TMOV34S271MP
TME Symbol:
TMOV34S271MP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Energy 2 ms
550J
Capacitance
4.5nF
Body dimensions
37x47.5x12.95mm
Manufacturer series
TMOV
Number of terminals
2
Operating voltage
275V AC, 369V DC
Diameter
34mm
Operating temperature
-55...85°C
Gross weight0.022 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
See other products from this series.:
*
TMOV34S271MP
0 in TME stock
Net price for quantities from 60 pcs - 17.52 USDGross price for quantities from 60 pcs - 17.52 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.