+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMOV34S321MP

Varistor: metal-oxide; THT; 320VAC; 420VDC; 510V; 40kA; Ø37mm; 640J

Manufacturer: LITTELFUSE

Manufacturer part number:
TMOV34S321MP
TME Symbol:
TMOV34S321MP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 420V DC
Varistor voltage
510V
Varistor max current 8/20µs
40kA
Terminal pitch
22mm
Body dimensions
Ø37mm
Diameter
37mm
Height
37mm
Energy 2 ms
640J
Manufacturer series
iTMOV
Number of terminals
3
Varistors features
  • monitor lead
  • with thermal protection
Gross weight1 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
TMOV34S321MP
0 in TME stock
Net price for quantities from 180 pcs - 16.89 USDGross price for quantities from 180 pcs - 16.89 USD
No. of pieces (Multiplicity: 60)