+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP 15512C

Power supply: switching; for building in; 15W; 5VDC; 2A; TMP 15


Manufacturer: TRACO POWER

Manufacturer part number:
TMP 15512C
TME Symbol:
TMP15512C

Specification

Manufacturer
TRACO POWER
Type of power supply
switching
Kind of power supply
for building in
Power
15W
Output voltage
5V DC
Output voltage 2
12V DC
Output voltage 3
-12V DC
Output current
2A
Output current 2
0.2A
Output current 3
0.2A
Body dimensions
96x54x23.3mm
Manufacturer series
TMP 15
Operating temperature
-25...70°C
Mounting
on panel
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
74%
Insulation voltage
3kV
Supply voltage
  • 85...264V AC
  • 120...370V DC
Dimensions
Gross weight132 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies TRACO POWER,
See other products from this series.:
*
TMP 15512C
0 in TME stock
Net price for quantities from 1 pcs - 57.69 USDGross price for quantities from 1 pcs - 57.69 USD
Net price for quantities from 25 pcs - 52.17 USDGross price for quantities from 25 pcs - 52.17 USD
Net price for quantities from 50 pcs - 50.18 USDGross price for quantities from 50 pcs - 50.18 USD
Net price for quantities from 100 pcs - 48.07 USDGross price for quantities from 100 pcs - 48.07 USD
Net price for quantities from 250 pcs - 46.94 USDGross price for quantities from 250 pcs - 46.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.