+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP175AQDGKRQ1

IC: temperature sensor; -40÷125°C; VSSOP8; SMD; Accur: ±1°C; 12bit

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP175AQDGKRQ1
TME Symbol:
TMP175AQDGKRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
VSSOP8
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP175AQDGKRQ1
0 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.43 USDGross price for quantities from 25 pcs - 1.43 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)