+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP 30105

Converter: AC/DC; 30W; Uin: 85÷264VAC,120÷370VDC; Uout: 5VDC; 78%


Manufacturer: TRACO POWER

Manufacturer part number:
TMP 30105
TME Symbol:
TMP30105

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
30W
Input voltage
85...264V AC, 120...370V DC
Output voltage
5V DC
Output current
6A
Efficiency
78%
Manufacturer series
TMP 30
Body dimensions
88.9x63.5x21.7mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight215.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMP 30105
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 48.08 USDGross price for quantities from 1 pcs - 48.08 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs