+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP 30316

Converter: AC/DC; 30W; Uin: 85÷264VAC,120÷370VDC; Uout: 3.3VDC


Manufacturer: TRACO POWER

Manufacturer part number:
TMP 30316
TME Symbol:
TMP30316

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
30W
Input voltage
85...264V AC, 120...370V DC
Output voltage
3.3V DC
Output voltage 2
5V DC
Output voltage 3
12V DC
Output current
4A
Output current 2
1.5A
Output current 3
250mA
Efficiency
71%
Manufacturer series
TMP 30
Body dimensions
88.9x63.5x21.7mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight211 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMP 30316
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 75.19 USDGross price for quantities from 1 pcs - 75.19 USD
Net price for quantities from 25 pcs - 70.13 USDGross price for quantities from 25 pcs - 70.13 USD