+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP451JQDQWRQ1

IC: temperature sensor; -40÷125°C; WSON8; SMD; Accur: ±1°C; 12bit

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP451JQDQWRQ1
TME Symbol:
TMP451JQDQWRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
WSON8
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.7...3.6V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP451JQDQWRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 1.11 USDGross price for quantities from 3000 pcs - 1.11 USD
No. of pieces (Multiplicity: 3 000)