+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP814PWR

IC: driver; motor controller; TSSOP20; Ch: 2; 6÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP814PWR
TME Symbol:
TMP814PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
TSSOP20
Number of channels
2
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 6...16V DC
Gross weight0.1 g
Certificates
See other products in this category: Motor and PWM drivers TEXAS INSTRUMENTS,
*
TMP814PWR
0 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 5 pcs - 1.81 USDGross price for quantities from 5 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.