+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP816PWR

IC: driver; motor controller; TSSOP20; Ch: 2; 6÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP816PWR
TME Symbol:
TMP816PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
TSSOP20
Number of channels
2
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 6...16V DC
Gross weight0.1 g
Certificates
See other products in this category: Motor and PWM drivers TEXAS INSTRUMENTS,
*
TMP816PWR
0 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.