+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMPM 10105

Converter: AC/DC; 10W; Uin: 85÷264VAC,120÷370VDC; Uout: 5VDC; 72%

Manufacturer: TRACO POWER

Manufacturer part number:
TMPM 10105
TME Symbol:
TMPM10105

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
10W
Input voltage
85...264V AC, 120...370V DC
Output voltage
5V DC
Output current
2A
Efficiency
72%
Manufacturer series
TMPM
Body dimensions
52.4x27.2x23.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMPM 10105
0 in TME stock
Net price for quantities from 1 pcs - 34.02 USDGross price for quantities from 1 pcs - 34.02 USD
Net price for quantities from 50 pcs - 31.36 USDGross price for quantities from 50 pcs - 31.36 USD
Net price for quantities from 100 pcs - 29.88 USDGross price for quantities from 100 pcs - 29.88 USD
No. of pieces (Multiplicity: 1)