+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS-63MA

Fuse: fuse; 63mA; 250VAC; TR5; THT,holders; copper alloy; 5.08mm

Manufacturer: OPTIFUSE

Manufacturer part number:
TMS-63MA
TME Symbol:
TMS-63MA

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
63mA
Rated voltage
250V AC
Fuse size
TR5
Mounting
holders, THT
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 60s
Contact material
copper alloy
Terminal pitch
5.08mm
Energy I2t
0.009A2s
Pin diameter
0.5mm
Contact plating
tinned
Leads
leads x2
Gross weight0.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses TR5 - Time-Lag OPTIFUSE,
*
TMS-63MA
0 in TME stock
Net price for quantities from 1000 pcs - 9.79 USDGross price for quantities from 1000 pcs - 9.79 USD
Net price for quantities from 2000 pcs - 8.76 USDGross price for quantities from 2000 pcs - 8.76 USD
No. of pieces (Multiplicity: 1 000)