+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28027PTQ

IC: microcontroller; 60MHz; LQFP48; I2C,SPI,UART; Core: 32-bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28027PTQ
TME Symbol:
TMS320F28027PTQ-0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
60MHz
Case
LQFP48
Mounting
SMD
Operating temperature
-40...125°C
Kind of architecture
C2000
Kind of core
32-bit
Interface
  • I2C
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal clock oscillator
  • PoR
  • PWM
Gross weight0.2 g
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS
*
TMS320F28027PTQ
Product withdrawn from the offer
Use the specification table below to search for similar products