+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMT-2000S-SM

Station: soldering; Station power: 50W; ESD; Ch: 2; 470kHz


Manufacturer: THERMALTRONICS

Manufacturer part number:
TMT-2000S-SM
TME Symbol:
TMT-2000S-SM

Specification

Manufacturer
THERMALTRONICS
Type of station
soldering
Station power
50W
Kind of heating element
in the tip
Temperature control
by replacing the tip
Station supply voltage
230V AC
Version
ESD
Number of channels
2
Operating frequency
470kHz
Device dimensions
110x155x92mm
Connectors for the country
Europe
Engineering PN
MX-500S-21
Temperature stability
±1.1°C
Soldering equipment features
  • easy tip replacement
  • heat resistant cable
  • tip replacement in hot state
  • tip saving function
Standard equipment
  • SHP-SM soldering iron
  • sponge SPG-1
  • stand SHH-4
  • tip cleaner BC-1
Caution!
  • Cannot work on two soldering irons at the same time
Gross weight2.021 kg
Guarantee (months)12
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering stations THERMALTRONICS,
*
TMT-2000S-SM
2 in TME stock
Net price for quantities from 1 pcs - 292.05 USDGross price for quantities from 1 pcs - 292.05 USD
Net price for quantities from 3 pcs - 272.58 USDGross price for quantities from 3 pcs - 272.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.